The MAX821UUS is a single-channel power management IC with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has a supply voltage range of 1.2V to 5.5V and is available in a 4-pin LSOP/TO-253LOW package. The IC has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It is designed for use in automotive applications and is compliant with automotive temperature grades.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX821UUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX821UUS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX821UUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.