The MAX822TUS-T is a 1-channel IC designed for automotive applications, operating within a temperature range of -40°C to 125°C. It has a supply voltage range of 1.2V to 5.5V and is packaged in a 4-pin LSOP/TO-253LOW package. The IC has a single function and is suitable for use in automotive-grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX822TUS-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX822TUS-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX822TUS-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.