The MAX823LEXK is a 5-pin industrial-grade power management IC from Maxim, featuring a supply voltage range of 4.75V to 5.5V and an operating temperature range of -40°C to 85°C. It is packaged in a TSSOP package. The device has one function and one channel, with a terminal position of dual. The IC is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX823LEXK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.