The MAX823MEUK-T is a 5V 5.5V 4.5V low dropout (LDO) linear regulator with a maximum operating temperature of 125°C. It has 5 terminals and is available in a 5-pin LSSOP package. The device operates over a temperature range of -40°C to 125°C and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX823MEUK-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.