The MAX824REUK is a 1-channel low-dropout (LDO) linear voltage regulator with a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 3V and a maximum supply voltage of 3.6V. The device is available in a 5-pin LSSOP package and is suitable for automotive applications. The MAX824REUK operates over a temperature range of -40 degrees Celsius to 125 degrees Celsius and is compliant with automotive temperature grade standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX824REUK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX824REUK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX824REUK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.