
The MAX824SEUK-T is a surface mount watchdog timer IC from Maxim, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 125°C and requires a minimum supply voltage of 1.2V. The IC is not RoHS compliant and has dimensions of 1.1mm height, 2.9mm length, and 1.63mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX824SEUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX824SEUK-T technical specifications.
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| Width | 1.63mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX824SEUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.