
5-Pin SOT-23 surface mount supervisory circuit with one active high/active low/push-pull output driver. Features a typical reset threshold voltage of 2.93V, monitoring 2.5V, 3V, 3.3V, and 5V supplies. Operates from 1V to 5.5V with a maximum supply current of 5µA and includes a watchdog timer. Package dimensions are 2.9mm length, 1.63mm width, and 1.1mm height, with a 0.95mm pin pitch. Rated for automotive applications with an operating temperature range of -40°C to 125°C.
Maxim MAX824SEUK-TG069 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.63 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Output Driver | Active High/Active Low/Push-Pull |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 2.89V |
| Typical Reset Threshold Voltage | 2.93V |
| Maximum Reset Threshold Voltage | 2.96V |
| Monitored Voltage | 2.5|3|3.3|5V |
| Min Operating Supply Voltage | 1V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 5(Typ)uA |
| Maximum Reset Active Time | 200(Typ)ms |
| Maximum Power Dissipation | 571mW |
| Power Fail Detection | No |
| Watchdog Timer | Yes |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX824SEUK-TG069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.