This industrial temperature IC features a single function and operates over a supply voltage range of 2.25 to 2.75V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is packaged in a 5-pin TSSOP package with a width of 1.25mm and a length of 2mm.
Maxim MAX825YEXK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX825YEXK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.