The MAX825ZEXK-T is a 5-pin industrial-grade power management IC from Maxim, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 2.5V and a maximum supply voltage of 2.75V, with a minimum supply voltage of 2.38V. The device is packaged in a TSSOP package with a width of 1.25mm and a length of 2mm, featuring a 5-pin count and a single function. It is designed for industrial applications.
Maxim MAX825ZEXK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 2.38 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX825ZEXK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.