
The MAX829EUK is an inverting power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in bulk packaging. The device is not radiation hardened and is not RoHS compliant.
Maxim MAX829EUK technical specifications.
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 25mA |
| Output Voltage | -5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX829EUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
