
5-Pin SOT-23 surface mount charge pump IC, providing an inverting output voltage from -1.5V to -5.5V with up to 25mA output current. Operates from a 1.5V to 5.5V supply voltage, featuring 94% typical efficiency. Housed in a plastic SOT-23 package with gull-wing leads, measuring 2.9mm x 1.63mm x 1.1mm. Suitable for operation across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Maxim MAX829EUK+TG55 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.63 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Function | Inverting |
| Output Voltage | -1.5 to -5.5V |
| Output Current | 25mA |
| Min Operating Supply Voltage | 1.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Efficiency | 94(Typ)% |
| Maximum Supply Current | 0.26mA |
| Maximum Power Dissipation | 571mW |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.