
Surface mount supervisory circuit with one active low/open drain output. Features a typical reset threshold voltage of 1.204V, with a range from 1.185V to 1.215V. Operates from 2.5V to 11V supply voltage with a maximum supply current of 5µA. Housed in a 5-pin SOT-23 plastic package with gull-wing leads, measuring 2.9mm x 1.63mm x 1.1mm.
Maxim MAX834EUK+TG55 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.63 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 1.185V |
| Typical Reset Threshold Voltage | 1.204V |
| Maximum Reset Threshold Voltage | 1.215V |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 11V |
| Maximum Supply Current | 5uA |
| Maximum Power Dissipation | 571mW |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX834EUK+TG55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.