This industrial-grade IC features a 4-pin package with a maximum supply voltage of 11V and a minimum supply voltage of 2.5V. It operates within a temperature range of -40 to 85°C. The IC has a single function and a single channel, with a terminal position of dual. The JEDEC package code is R-PDSO-G4, and the package type is TO-253, SOT-143, 4 PIN.
Maxim MAX836EUS-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.