Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX840ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX840ESA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | -2V |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Output Type | Fixed |
| Output Voltage | -9.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.006596oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX840ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
