Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX840ISA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX840ISA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | -500mV |
| Min Output Voltage | -9.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 750uA |
| Output Current | 4mA |
| Output Voltage | -9.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.006596oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX840ISA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
