
IC REG CHARGE PUMP 1OUT 8SOIC
Checking distributor stock and pricing after the page loads.
Maxim MAX844ESA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Output Voltage | -9.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX844 |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
