
The MAX844ESA+T is an inverting op-amp with a maximum input voltage of 10V and an operating temperature range of -40°C to 85°C. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The device is RoHS compliant and has an output current of 4mA. The MAX844ESA+T is part of the MAX844 series and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX844ESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX844ESA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Output Voltage | -9.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX844 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX844ESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.