The MAX8505EEE-T is an industrial-grade DC/DC controller with a maximum operating temperature of 85 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDSO-G16. The device has a width of 3.9mm and a length of 4.9mm, with a pin count of 16 and a temperature grade of industrial. It can operate with an input voltage range of 2.6V to 5.5V.
Maxim MAX8505EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8505EEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.