
The MAX8506ETE+T is a DC/DC controller with an efficiency of 94%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a single output and is designed for surface mount applications. It can handle a maximum input voltage of 5.5V and a maximum output current of 600mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8506ETE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8506ETE+T technical specifications.
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Voltage | 3.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX8506 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8506ETE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.