
The MAX850ISA+T is an inverting charge pump DC/DC controller from Maxim. It operates over a temperature range of -25°C to 85°C and is available in a lead-free SOIC package. The device is RoHS compliant and features a fixed output voltage of -9V with an output current of 5mA. It is suitable for surface mount applications and is available in tape and reel packaging with 2500 units per reel.
Maxim MAX850ISA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | -9V |
| Min Output Voltage | -1.28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 5mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX850ISA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
