
The MAX8510ETA18+T is a 1.8V linear voltage regulator with an accuracy of 2%. It can supply up to 120mA of output current and has a maximum power dissipation of 247mW. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a surface mount package with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8510ETA18+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8510ETA18+T technical specifications.
| Accuracy | 2% |
| Input Bias Current | 40uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 247mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 90uA |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8510ETA18+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
