The MAX8510ETA29+T is a single, positive linear voltage regulator with an output current of 120mA and a maximum power dissipation of 247mW. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is RoHS compliant and features an accuracy of 2% and a dropout voltage of 135mV. It can handle a maximum input voltage of 6V and a minimum input voltage of 2V.
Checking distributor stock and pricing after the page loads.
Maxim MAX8510ETA29+T technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 135mV |
| Input Bias Current | 40uA |
| Min Current Limit | 130mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Series | MAX8510 |
| RoHS | Compliant |
No datasheet is available for this part.