The MAX8510EXK12+T is a 1.2V fixed output linear voltage regulator with an output current of 120mA. It has a reference voltage of 1.225V and an accuracy of 2%. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a surface mount package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX8510EXK12+T technical specifications.
| Accuracy | 2% |
| Input Bias Current | 40uA |
| Min Current Limit | 130mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Power Dissipation | 247mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.