Fixed Positive LDO Regulator, 1.6V, 0.25V Dropout, BICMOS, PDSO5, EIAJ, SC-70, 5 PIN
Checking distributor stock and pricing after the page loads.
Maxim MAX8510EXK16-T technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.552 |
| Output Voltage1-Max | 1.648 |
| Output Current1-Max | 0.12 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.18 |
| Output Voltage1-Nom | 1.6 |
| Input Voltage Absolute-Max | 7 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.