The MAX8510EXK21-T is a 5-pin TSSOP linear voltage regulator with a nominal output voltage of 2.1V and a maximum output current of 0.12A. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum operating temperature of 150 degrees Celsius. The device has a voltage tolerance of 3% and a dropout voltage of 0.135V at 0.12A. It is designed for use in applications where a stable and efficient voltage supply is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8510EXK21-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8510EXK21-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.037 |
| Output Voltage1-Max | 2.163 |
| Output Current1-Max | 0.12 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.135 |
| Output Voltage1-Nom | 2.1 |
| Input Voltage Absolute-Max | 7 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8510EXK21-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.