The MAX8510EXK27 is a dual linear voltage regulator IC from Maxim. It features a 2.7V output voltage with a maximum current of 0.12A and can operate from an input voltage range of 2V to 6V. The device has a maximum junction temperature of 150°C and is packaged in a 5-pin SC-70 package.
Maxim MAX8510EXK27 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.619 |
| Output Voltage1-Max | 2.781 |
| Output Current1-Max | 0.12 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.7 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8510EXK27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.