The MAX8510EXK28 is a 5-terminal dual output voltage regulator with a nominal output voltage of 2.8V. It features a maximum output current of 80mA and a maximum voltage tolerance of 3%. The device has a fixed adjustability and a dropout voltage of 135mV. It is packaged in a R-PDSO-G5 package type and is suitable for use in applications with an input voltage of up to 7V.
Maxim MAX8510EXK28 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.135 |
| Output Voltage1-Nom | 2.8 |
| Input Voltage Absolute-Max | 7 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8510EXK28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.