The MAX8510EXK33/GG8 is a 3.3V low dropout linear voltage regulator with a maximum output current of 0.12A and an operating temperature range of -40°C to 150°C. It is available in a TSSOP-5 package. The regulator has a dropout voltage of 0.17V and a nominal output voltage of 3.3V. It is suitable for use in a variety of applications where a low dropout voltage is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8510EXK33/GG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8510EXK33/GG8 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.12 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.17 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8510EXK33/GG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.