The MAX8510EXK45-T is a 5-pin dual output low dropout (LDO) regulator from Maxim. It features a fixed output voltage of 4.5V with a tolerance of 3% and can supply up to 0.12A of current. The device operates over a temperature range of -40°C to 150°C and is available in a TSSOP package. The MAX8510EXK45-T is suitable for use in a variety of applications including voltage regulation and power management.
Maxim MAX8510EXK45-T technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 4.365 |
| Output Voltage1-Max | 4.635 |
| Output Current1-Max | 0.12 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 4.5 |
| Input Voltage Absolute-Max | 7 |
| Dropout Voltage1-Max | 0.17 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8510EXK45-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.