The MAX8511EXK15 is a 1.5V fixed voltage regulator with a maximum output current of 80mA. It operates over a temperature range of -40C to 85C and has a voltage tolerance of 3%. The device is available in a 5-pin TSSOP package. The MAX8511EXK15 is suitable for use in a variety of applications, including power management and voltage regulation.
Maxim MAX8511EXK15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 1.5 |
| Input Voltage Absolute-Max | 7 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8511EXK15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.