The MAX8511EXK18-T is a dual output low dropout (LDO) voltage regulator with a fixed output voltage of 1.8V. It can supply a maximum output current of 0.12A and operates over a temperature range of -40°C to 150°C. The device is packaged in a 5-pin SC-70 package and is suitable for use in applications where a stable and efficient voltage supply is required. The MAX8511EXK18-T is designed to provide a low dropout voltage of 0.25V and can handle an input voltage range of 2V to 6V.
Sign in to ask questions about the Maxim MAX8511EXK18-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8511EXK18-T technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.12 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 7 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8511EXK18-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.