The MAX8511EXK25-T is a 5-pin dual output low dropout (LDO) voltage regulator from Maxim. It features a fixed output voltage of 2.5V with a dropout voltage of 0.135V and a maximum output current of 0.12A. The device operates over a temperature range of -40°C to 150°C and is available in a 5-pin EIAJ, SC-70 package. The MAX8511EXK25-T is suitable for a variety of applications including power management in portable electronics.
Sign in to ask questions about the Maxim MAX8511EXK25-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8511EXK25-T technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Output Current1-Max | 0.12 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.135 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 7 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8511EXK25-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.