The MAX8511EXK29 is a low dropout linear regulator with a nominal output voltage of 2.85V and a maximum output current of 0.08A. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 7V. The device is available in a 5-pin TSSOP package and features a fixed output voltage with a nominal dropout voltage of 0.135V. The MAX8511EXK29 is suitable for use in a variety of applications requiring a low dropout voltage regulator.
Sign in to ask questions about the Maxim MAX8511EXK29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8511EXK29 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.135 |
| Output Voltage1-Nom | 2.85 |
| Input Voltage Absolute-Max | 7 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8511EXK29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.