The MAX8511EXK31-T is a linear voltage regulator with a fixed output voltage of 3.1V and a maximum output current of 0.12A. It has a dropout voltage of 0.17V and is available in a 5-pin SC-70 package. The device operates over a temperature range of -40°C to 150°C and is suitable for use in applications where a stable voltage is required. The MAX8511EXK31-T is a single-function device with a single output and is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX8511EXK31-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.007 |
| Output Voltage1-Max | 3.193 |
| Output Current1-Max | 0.12 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 3.1 |
| Input Voltage Absolute-Max | 7 |
| Dropout Voltage1-Max | 0.17 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.