The MAX8511EXK33 is a 3.3V fixed output voltage regulator with a maximum output current of 0.08A. It operates within a temperature range of -40°C to 85°C and has a nominal dropout voltage of 0.12V. The device is packaged in a TSSOP-5 package and has a maximum input voltage of 7V. It is a fixed adjustability voltage regulator with a voltage tolerance of up to 3%.
Maxim MAX8511EXK33 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 7 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8511EXK33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.