The MAX8511EXK45 is a 5-pin TSSOP power management IC with a nominal output voltage of 4.5V and a maximum output current of 0.08A. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 7V. The device has a fixed output voltage and a dropout voltage of 0.12V. It is available in a 5-pin TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8511EXK45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8511EXK45 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 4.5 |
| Input Voltage Absolute-Max | 7 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8511EXK45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.