The MAX8511EXK45-T is a 5-pin TSSOP linear voltage regulator from Maxim. It operates over a temperature range of -40°C to 85°C and has a maximum junction temperature of 150°C. The device has a fixed output voltage of 4.5V with a dropout voltage of 0.12V and can supply a maximum output current of 120mA. The input voltage range is from 2V to 6V, and the device is suitable for use in applications where a stable output voltage is required.
Maxim MAX8511EXK45-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 4.365 |
| Output Voltage1-Max | 4.635 |
| Output Current1-Max | 0.12 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 4.5 |
| Input Voltage Absolute-Max | 7 |
| Dropout Voltage1-Max | 0.17 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8511EXK45-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.