The MAX8512EXK is a 5-pin adjustable linear regulator with a maximum output current of 80mA and a dropout voltage of 180mV. It operates over a temperature range of -40°C to 85°C and is available in a 5-pin R-PDSO-G5 package. This device is suitable for use in a variety of applications, including power management and voltage regulation.
Maxim MAX8512EXK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.22 |
| Output Voltage1-Max | 4.5 |
| Output Current1-Max | 0.08 |
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 0.18 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8512EXK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.