The MAX8515EXK-T is an industrial voltage reference with a nominal supply voltage range of 1.7V to 28V. It operates over a temperature range of -40°C to 85°C and is available in a 2 X 2.10 MM, EIAJ, SC-70, 5 PIN package. This device is suitable for use in power management ICs and is compliant with industrial temperature grade specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8515EXK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8515EXK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8515EXK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.