Adjustable positive linear voltage regulator IC, surface mount, UMAX package. Features 1A maximum output current, 0.6% accuracy, and 100mV dropout voltage. Operates with input voltages from 1.425V to 3.6V, providing an adjustable output voltage from 500mV to 3.4V. RoHS compliant with a 1.6A minimum current limit and 340µA input bias current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8516EUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8516EUB+ technical specifications.
| Accuracy | 0.6% |
| Package/Case | UMAX |
| Dropout Voltage | 100mV |
| Input Bias Current | 340uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.425V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.4V |
| Min Output Voltage | 500mV |
| Max Power Dissipation | 824mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 3.4V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 500mV |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8516EUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
