The MAX8516EUB/GG8 is a dual output low dropout (LDO) voltage regulator with a maximum output current of 1A. It has a maximum operating temperature of 150°C and a dropout voltage of 0.2V. The device is packaged in a 10-pin HTSSOP package. The output voltage range is from 0.5V to 3.4V. The device is suitable for use in a variety of applications requiring low dropout voltage and high current output.
Checking distributor stock and pricing after the page loads.
Maxim MAX8516EUB/GG8 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 3.4 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.