
The MAX8516EUB+TG24 is a linear voltage regulator IC with a 1.8V to 5.5V output voltage range. It features a 10-pin uMAX EP package with a surface mount configuration. The device is designed for use in a variety of applications, including power management and voltage regulation. The MAX8516EUB+TG24 has a maximum operating temperature range of -40°C to 85°C. It is manufactured by Maxim and meets the requirements of standard industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8516EUB+TG24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8516EUB+TG24 technical specifications.
| Package Family Name | MSOP |
| Package/Case | uMAX EP |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 3.05(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX8516EUB+TG24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.