
The MAX8516EUB/V+ is an adjustable linear voltage regulator with an output voltage of 3.4V and a maximum output current of 1A. It operates over a temperature range of -40°C to 85°C and is packaged in the UMAX package. The device has a dropout voltage of 100mV and an input bias current of 340uA. It is RoHS compliant and suitable for use in surface mount applications.
Maxim MAX8516EUB/V+ technical specifications.
| Accuracy | 0.6% |
| Package/Case | UMAX |
| Dropout Voltage | 100mV |
| Input Bias Current | 340uA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.425V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 824mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 3.4V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8516EUB/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
