
Adjustable positive linear voltage regulator IC, capable of delivering up to 1A output current. Features a 0.6% accuracy and a wide input voltage range from 1.425V to 3.6V, with an adjustable output voltage from 500mV to 3.4V. This surface mount component operates within a temperature range of -40°C to 85°C and boasts a low input bias current of 340µA and quiescent current of 320µA. Packaged in a 10-pin UMAX, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8518EUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8518EUB+ technical specifications.
| Accuracy | 0.6% |
| Package/Case | UMAX |
| Input Bias Current | 340uA |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.425V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.4V |
| Min Output Voltage | 500mV |
| Max Power Dissipation | 824mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 3.4V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 320uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8518EUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
