
Adjustable positive LDO regulator with 1A maximum output current, offering an output voltage range of 0.5V to 3.4V. Features a typical dropout voltage of 0.1V at 1A and ±0.6% accuracy. This 10-pin uMAX EP surface-mount component, housed in a plastic package with a 0.5mm pin pitch, includes current limit, short circuit, and thermal protection. Operates from 1.425V to 3.6V input, with a maximum power dissipation of 824mW and a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8518EUB+G119 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8518EUB+G119 technical specifications.
| Package Family Name | MSOP |
| Package/Case | uMAX EP |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 3.05(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.5 to 3.4V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Minimum Input Voltage | 1.425V |
| Maximum Input Voltage | 3.6V |
| Typical Dropout Voltage @ Current | 0.1@1AV |
| Maximum Dropout Voltage @ Current | 0.2@1AV |
| Accuracy | ±0.6% |
| Line Regulation | 0.15%/V |
| Load Regulation | 0.1%/A(Typ) |
| Maximum Power Dissipation | 824mW |
| Typical Output Capacitance | 4.7uF |
| Typical Quiescent Current | 0.34mA |
| Pass Element Type | PMOS |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX8518EUB+G119 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.