Adjustable positive LDO regulator, offering 0.5V to 3.4V output voltage with a 1A maximum output current. Features a 10-pin uMAX EP surface mount package with a 0.5mm pin pitch. Operates with input voltages from 1.425V to 3.6V, boasting a typical dropout voltage of 0.1V at 1A. Includes current limit, short circuit protection, and thermal protection.
Maxim MAX8518EUB+TG119 technical specifications.
| Package Family Name | MSOP |
| Package/Case | uMAX EP |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 3.05(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.5 to 3.4V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Minimum Input Voltage | 1.425V |
| Maximum Input Voltage | 3.6V |
| Typical Dropout Voltage @ Current | 0.1@1AV |
| Maximum Dropout Voltage @ Current | 0.2@1AV |
| Accuracy | ±0.6% |
| Line Regulation | 0.15%/V |
| Load Regulation | 0.1%/A(Typ) |
| Maximum Power Dissipation | 824mW |
| Typical Output Capacitance | 4.7uF |
| Typical Quiescent Current | 0.34mA |
| Pass Element Type | PMOS |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX8518EUB+TG119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.