The MAX851ESA-T is a single output inverting DC/DC controller with a maximum input voltage of 10V and an output voltage of -9V. It is packaged in a SOIC-8 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has an output current of 5mA. The MAX851ESA-T is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim MAX851ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX851ESA-T technical specifications.
| Package/Case | SOIC |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | -9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX851 |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX851ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.