The MAX8520ETP/GG8 is an industrial-grade interface circuit with a maximum operating temperature of 85 degrees Celsius. It features 20 terminals in a quad terminal position and measures 5mm in width and length. The device operates within a supply voltage range of 3V to 5.5V and has a nominal supply voltage of 5V. It is packaged in a 20-pin HVQCCN package and is suitable for use in industrial applications.
Maxim MAX8520ETP/GG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.