The MAX8521ETP-T is an industrial interface circuit with a quad terminal configuration and 20 pins in an HVQCCN package. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V, with a minimum of 3V and a maximum of 5.5V. This interface circuit is designed for use in industrial applications.
Sign in to ask questions about the Maxim MAX8521ETP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8521ETP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 5 |
| Length | 5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8521ETP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.