Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8523EEE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8523EEE+T technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX8523 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8523EEE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
